onsemi FQP630

200V N-channel Mosfet | Mosfet N-ch 200V 9A TO-220
$ 0.407
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP630.

IHS

Datasheet10 pages24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-02-28
LTD Date2007-08-29

Related Parts

Power Field-Effect Transistor, 9.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
onsemiFQP9N15
Trans MOSFET N-CH 150V 9A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsIRF630
N-channel 200 V, 0.35 Ohm typ., 9 A Power MOSFET in D2PAK package
InfineonBUZ73HXKSA1
Trans MOSFET N-CH 200V 7A 3-Pin(3+Tab) TO-220
onsemiFQP7N20
Power MOSFET, N-Channel, QFET®, 200 V, 6.6 A, 0.69 Ω, TO-220
onsemiFQP9N25C
MOSFET N-CH 250V 8.8A TO-220

Descriptions

Descriptions of onsemi FQP630 provided by its distributors.

200V N-Channel MOSFET | MOSFET N-CH 200V 9A TO-220
Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
78W(Tc) 4V@ 250µA 25nC@ 10V 1individualNChannel 200V 400mΩ@ 4.5A,10V 550pF@25V TO-220-3 Through hole mounting
MOSFET, N, TO-220; Transistor type:MOSFET; Current, Id cont:9A; Resistance, Rds on:0.34R; Case style:TO-220 (SOT-78B); Case style, alternate:SOT-78B; Current, Idm pulse:36A; Pins, No. of:3; Power dissipation:78W; Power, Pd:78W; Transistor polarity:N; Voltage, Vds max:200V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd