onsemi HMHA2801AR2V

Transistor Output Optocouplers Optocoupler Phototransistor
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HMHA2801AR2V.

Upverter

Technical Drawing1 page6 years ago
Datasheet9 pages7 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-35.66%

CAD Models

Download onsemi HMHA2801AR2V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.276
$ 0.276
Stock
156,985
796,883
796,883
Authorized Distributors
6
6
6
Case/Package
SOIC
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
80 %
80 %
80 %
Rise Time
9 µs
9 µs
9 µs
Fall Time
9 µs
9 µs
9 µs
Output Voltage
80 V
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTCMT1105
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISOLATOR 3.75KV TRANS 4-SO / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
VishayTCMT1118
Transistor Output Optocoupler, 1-Element, 3750V Isolation
ToshibaTLP290(SE
X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO

Descriptions

Descriptions of onsemi HMHA2801AR2V provided by its distributors.

Transistor Output Optocouplers Optocoupler Phototransistor
Transistor Output Optocoupler, 1-Element, 3750V Isolation
4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers(Not recommend for new design. The new equivalent part number is FODM217x). ONSSPCISTNJZ8E4V;
The HMHA281 and HMHA2801 series devices consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMHA2801AR2V.