What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi HMHA2801A

Transistor Output Optocoupler, Half Pitch, 1, 3.75 kV, 80 %, 50 mA, SSOP, 4

$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HMHA2801A.

Upverter

Technical Drawing1 page7 years ago

Electro Sonic

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-10.25%

CAD Models

Download onsemi HMHA2801A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.248
$ 0.248
Stock
382,387
1,010,702
1,010,702
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
80 %
80 %
80 %
Rise Time
9 µs
9 µs
9 µs
Fall Time
9 µs
9 µs
9 µs
Output Voltage
80 V
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler with transistor output; TOSHIBA; TLP127(TPL, U, F); 1; 300 V; 4; SMD/SMT
Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Diodes Inc.LTV-816S
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi HMHA2801A provided by its distributors.

Transistor Output Optocoupler, Half Pitch, 1, 3.75 kV, 80 %, 50 mA, SSOP, 4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box
Avnet Japan
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOCOUPLER, TRANSISTOR, 3.75KV, SSOP-4; No. of Channels: 1 Channel; Optocoupler Case Style: SSOP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 3.75kV; CTR Min: 80%; Collector Emitter Voltage V(br)ceo: 8
The HMHA281 and HMHA2801 series devices consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMHA2801A.