onsemi HCPL2731V

8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler
$ 1.958
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2731V.

JRH Electronics

Datasheet18 pages5 years ago

IHS

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HCPL2731V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-29
LTD Date2023-03-29

Related Parts

ToshibaTLP2531
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
ToshibaTLP2630(F)
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Magazine
ToshibaTLP2531(F)
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
VishayILD74
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
VishayILD621GB
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 100 %

Descriptions

Descriptions of onsemi HCPL2731V provided by its distributors.

8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler
OptoCouplers & OptoIsolators Hi Gain Optocoupler LC Darlington 2Ch
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation
DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
OPTOCOUPLER, DARLINGTON, 2.5KV, DIP-8;
Darlington-Npn-Output Dc-Input Optocoupler,2-Channel,2.5Kv Isolation,dip Rohs Compliant: Yes |Onsemi HCPL2731V
1kV/us DC DIP-8 Optocouplers - Logic Output ROHS
100Kbps 2 DIP-8 9.91mm*6.86mm*3.94mm
The 6N138/9 and HCPL-2730/HCPL-2731 octocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. In the dual channel devices, HCPL-2730/HCPL2731, an integrated emitter-base resistor provides superior stability over temperature.The combination of a very low input current of 0.5 mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10kV/us.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2731V