onsemi HCPL2611S

8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler
$ 0.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2611S.

IHS

Datasheet14 pages5 years ago
Datasheet0 pages0 years ago

Farnell

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HCPL2611S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-29
LTD Date2023-03-29

Related Parts

Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Vishay Transistor output type optocoupler, Through hole mounting, 8needle
6N137 Series Single Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP T/R
Lite-OnLTV-3120S
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation

Descriptions

Descriptions of onsemi HCPL2611S provided by its distributors.

8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler
OptoCouplers & OptoIsolators 10Mbit/s Optocoupler 1Ch HS Logic Gate
Optocoupl Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP-B SMD Bulk
10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Optocouplers - Logic Output ROHS
OPTOCOUPLER, 10MBPS, 2.5KV, SMDIP-8;
10 Mbit/S Hi-Speed, Surface Mount Lead Bend Rohs Compliant: Yes
Connector, 10Mbps, 8-Pin SMD, 9.91mm × 6.86mm × 5.08mm
OPTOISO 2.5KV OPN COLLECTOR 8SMD
The 6N137, HCPL2601, HCPL2611 single-channel and HCPL2630, HCPL2631 dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).An internal noise shield provides superior common mode rejection of typically 10kV/µs. The HCPL2601 and HCPL2631 has a minimum CMR of 5kV/µs. The HCPL2611 has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2611S.