Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HCPL2601V

8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2601V.

IHS

Datasheet14 pages5 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HCPL2601V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-09-29
LTD Date2023-03-29

Related Parts

ToshibaTLP2200
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
ToshibaTLP250(F)
1.6V 500ns 0.5μs 2μs Push-Pull 1 35V 1.5A 2.5kV DC 20mA 500ns DIP-8 TH, 9.66mm×6.4mm×3.65mm
Toshiba6N136(F)
Toshiba Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
onsemi6N136V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
onsemi6N135V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi HCPL2601V provided by its distributors.

8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Bulk
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps
Optocoupler, 10Mbps, 2.5Kv, Dip-8; No. Of Channels:1 Channel; Isolation Voltage:2.5Kv; Data Rate:10Mbps; Optocoupler Case Style:Dip; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Onsemi HCPL2601V
The 6N137, HCPL2601, HCPL2611 single-channel and HCPL2630, HCPL2631 dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).An internal noise shield provides superior common mode rejection of typically 10kV/µs. The HCPL2601 and HCPL2631 has a minimum CMR of 5kV/µs. The HCPL2611 has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2601V