What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi HCPL0701

onsemi Darlington Photodetector Output Optocoupler, surface mount, 8needle, SOICencapsulation
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0701.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Future Electronics

element14 APAC

Inventory History

3 month trend:
-39.08%

CAD Models

Download onsemi HCPL0701 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.24
$ 0.827
Stock
208,622
336,053
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
400 %
400 %
Rise Time
25 µs
-
Fall Time
60 µs
-
Output Voltage
-
-
Output Current
60 mA
-
Forward Voltage
1.75 V
1.7 V
Forward Current
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishaySFH6318T
Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation, 0.1MBps
VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishaySFH6319T
SFH6319T DC Input Photodarlington Output Optocoupler; Surface Mount; 8-Pin SOIC
Lite-OnLTV-0701
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R
Lite-OnLTV-0601
LTV-0601 Series Single Channel 7 V 3750 Vrms Photocoupler SMT - SOIC-8
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R

Descriptions

Descriptions of onsemi HCPL0701 provided by its distributors.

onsemi Darlington Photodetector Output Optocoupler, surface mount, 8needle, SOICencapsulation
8-PIn SOIC Single-Channel Low Current High Gain Split Darlington Output Optocoupler
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC N Box
Avnet Japan
OPTOCOUPLER, DARLINGTON, 2.5KV, SOIC-8; No. of Channels: 1 Channel; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Forward Current If Max: 20mA; Isolation Voltage: 2.5kV; CTR Min: 500%; Collector Emitter Voltage V(br)ceo: -;
The HCPL-0700, HCPL-0701, HCPL-0730 and HCPL-0731 optocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector housed in a compact 8-pin small outline package. The HCPL-0730 and HCPL-0731 devices have two channels per package for optimum mounting density.The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler.The combination of a very low input current of 0.5 mA and a high current transfer ratio of 2000% makes this family particularly useful for the input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0701
  • HCPL0701.