onsemi HCPL0601R2V

HCPL Series Single Channel Surface Mount Open Collector Optocoupler - SOIC-8
$ 1.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0601R2V.

IHS

Datasheet16 pages7 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-4.39%

CAD Models

Download onsemi HCPL0601R2V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.645
$ 0.855
$ 0.855
Stock
165,770
804,720
804,720
Authorized Distributors
6
6
6
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Propagation Delay
75 ns
75 ns
75 ns
Pulse Width Distortion (PWD)
-
-
-
Rise Time
50 ns
50 ns
50 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0611T
VO0611T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of onsemi HCPL0601R2V provided by its distributors.

HCPL Series Single Channel Surface Mount Open Collector Optocoupler - SOIC-8
OPTOCOUPLER, SO-8, 10MB, DUAL; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:5.5V; Opto Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited
The HCPL06XX optocouplers consist of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output (single channel devices). The devices are housed in a compact small-outline package. This output features an open collector, thereby permitting wired OR outputs. The HCPL0600, HCPL0601 and HCPL0611 output consists of bipolar transistors on a bipolar process while the HCPL0637, HCPL0638, and HCPL0639 output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. An internal noise shield provides superior common mode rejection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd