onsemi HCPL0601R2

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N T/R
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0601R2.

Upverter

Datasheet16 pages7 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Factory Futures

Inventory History

3 month trend:
+0.84%

CAD Models

Download onsemi HCPL0601R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.836
$ 0.83
$ 0.83
Stock
885,846
222,111
222,111
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
50 ns
50 ns
50 ns
Fall Time
12 ns
12 ns
12 ns
Output Voltage
5.5 V
-
-
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.75 V
1.75 V
1.75 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0611T
VO0611T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of onsemi HCPL0601R2 provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N T/R
Avnet Japan
HCPL Series 3750Vrms 10 Mbp Single Channel Logic Gate Optocoupler - SOIC-8
Digital Isolators; HCPL0601R2; ON SEMICONDUCTOR; SOIC; 1; Surface Mount; 8
OPTOCOUPLER, SO-8, 10MB, DUAL; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:5.5V; Opto Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited
The HCPL06XX optocouplers consist of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output (single channel devices). The devices are housed in a compact small-outline package. This output features an open collector, thereby permitting wired OR outputs. The HCPL0600, HCPL0601 and HCPL0611 output consists of bipolar transistors on a bipolar process while the HCPL0637, HCPL0638, and HCPL0639 output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. An internal noise shield provides superior common mode rejection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 0601R2
  • HCPL-0601R2
  • HCPL0601-R2