Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HCPL0600

Optocoupler Logic Output Open Collector DC Input 1 Channel 8-Pin SOIC N Box
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0600.

TME

Datasheet16 pages6 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

IHS

onsemi

Inventory History

3 month trend:
+262%

CAD Models

Download onsemi HCPL0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
$ 1.075
$ 1.075
Stock
352,086
909,214
909,214
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
50 ns
24 ns
24 ns
Fall Time
12 ns
10 ns
10 ns
Output Voltage
7 V
5.5 V
5.5 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.75 V
1.8 V
1.8 V
Forward Current
50 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-12-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0611T
VO0611T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of onsemi HCPL0600 provided by its distributors.

Optocoupler Logic Output Open Collector DC Input 1 Channel 8-Pin SOIC N Box
HCPL Series 3750 Vrms 10 Mbps Surface Mount Logic Gate Optocoupler - SOIC-8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
Propagation Delay Time Max. ns = 100 / Power Dissipation (Pd) mW = 85 / Reverse Voltage (Vr) V = 5 / Package Type = SOIC-8 / Forward Voltage (Vf) Max. V = 1.8 / Output Type = Logic / Isolation Voltage kV = 3.75 / Forward Current (If) Max. mA = 50 / Output Fall Time ns = 12 / Output Rise Time ns = 50 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Channels = 1
OPTOCOUPLER, SMD, LOGIC; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Logic Gate; Input Current:50mA; Voltage, Output Max:7V; Case Style:SOIC-8; Operating Temperature Range:-40°C to +85°C; Approval Category:UL Recognised; Baud Rate Bits per Second:10Mbps; CMR:5000V/µs; External Depth:3.91mm; External Length / Height:3.38mm; No. of Devices:Single; No. of Pins:8; Optocoupler Type:Logic Gate Output; Output Current:50mA; Output Enable:Yes; Power Dissipation:85mW; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Propagation HL:20ns; Time, Propagation LH:20ns; Voltage, Input Max:5.5V; Voltage, Output:7V; Voltage, Vcc:7.0V; Width, External:4.88mm; Fanout:8; Logic Output Compatibility:8 TTL Loads; Voltage, Vcm:50V
The HCPL06XX optocouplers consist of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output (single channel devices). The devices are housed in a compact small-outline package. This output features an open collector, thereby permitting wired OR outputs. The HCPL0600, HCPL0601 and HCPL0611 output consists of bipolar transistors on a bipolar process while the HCPL0637, HCPL0638, and HCPL0639 output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. An internal noise shield provides superior common mode rejection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 0600
  • HCPL-0600
  • HCPL0600.