Broadcom HCPL-0600-500E

Broadcom Optocoupler, HCPL-0600 Series, Transistor Output, SMD, 8-Pin SO
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0600-500E.

IHS

Datasheet30 pages9 years ago

Upverter

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-57.75%

CAD Models

Download Broadcom HCPL-0600-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 0.72
$ 0.72
Stock
832,349
342,786
342,786
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
24 ns
50 ns
50 ns
Fall Time
10 ns
12 ns
12 ns
Output Voltage
5.5 V
7 V
7 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.8 V
1.75 V
1.75 V
Forward Current
20 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0611T
VO0611T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0600-500E provided by its distributors.

Broadcom Optocoupler, HCPL-0600 Series, Transistor Output, SMD, 8-Pin SO
Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins
Logic-Gate-Output Optocoupler, 1-CHANNEL, 3.75kV ISOLATION, SO ; RoHS Compliant: Yes
High Speed Logic Output Optocoupler, 1-CH, 10Mbps, SOIC, 3.75kV
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC T/R
Avnet Japan
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
OPTOCOUPLER, DIGITAL, 3.75KV, SOIC-8; No. of Channels: 1 Channel; Isolation Voltage: 3.75kV; Data Rate: 10Mbaud; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (12-Jan-2017); No. of Channels: 1

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0600-500E.
  • HCPL-0600500E
  • HCPL0600-500E
  • HCPL0600500E