Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi H11N1SVM

onsemi Logic gate output type optocoupler, surface mount, 6needle, MDIPencapsulation
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11N1SVM.

IHS

Datasheet9 pages7 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-2.23%

CAD Models

Download onsemi H11N1SVM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.787
$ 0.793
$ 0.793
Stock
4,126,941
82,341
82,341
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
7500 Vrms
7500 Vrms
7500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
7.5 ns
7.5 ns
7.5 ns
Fall Time
12 ns
12 ns
12 ns
Output Voltage
-
-
-
Output Current
50 mA
50 mA
50 mA
Forward Voltage
2 V
1.4 V
1.4 V
Forward Current
30 mA
30 mA
30 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ToshibaTLP719(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD Magazine
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD T/R
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD T/R
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5 kV, 100 %
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6

Descriptions

Descriptions of onsemi H11N1SVM provided by its distributors.

onsemi Logic gate output type optocoupler, surface mount, 6needle, MDIPencapsulation
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White Bulk
6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler
H Series Single Channel Surface Mount Optocoupler - MDIP-6
Optocoupler, 5Mhz, 4.17Kv, Smdip-6; No. Of Channels:1 Channel; Isolation Voltage:4.17Kv; Data Rate:5Mbps; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:6Pins; Product Range:- Rohs Compliant: Yes |Onsemi H11N1SVM
The H11NX-M series has a high speed integrated circuit detector optically coupled to an AlGaAs infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open collector output for maximum application flexibility.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd