Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi H11N1SR2M

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White T/R
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11N1SR2M.

IHS

Datasheet9 pages7 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-57.98%

Alternate Parts

Price @ 1000
$ 0.788
$ 0.729
$ 0.729
Stock
151,190
99,688
99,688
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
7500 Vrms
7500 Vrms
7500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
7.5 ns
7.5 ns
7.5 ns
Fall Time
12 ns
12 ns
12 ns
Output Voltage
16 V
-
-
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
30 mA
30 mA
30 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5 kV, 100 %
Optocoupler, Surface Mount DIP, 6 Pins, 5.3 kV, Non Zero Crossing, 800 V
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
Lite-OnCNY17F-4S
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Surface Mount - DIP-6

Descriptions

Descriptions of onsemi H11N1SR2M provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White T/R
6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler
H11N1 Series 5 MHz 4170 Vrms Single Channel High Speed Logic Optocoupler -DIP-6
Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 5MBps
The H11NX-M series has a high speed integrated circuit detector optically coupled to an AlGaAs infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open collector output for maximum application flexibility.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd