onsemi H11L1VM

Optocoupler Logic Output Open Collector DC Input 1 Channel 6-Pin PDIP White Bulk
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11L1VM.

IHS

Datasheet9 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Newark

Farnell

Inventory History

3 month trend:
+132%

CAD Models

Download onsemi H11L1VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayTCDT1110G
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
VishayVO3063
VO03063 Series 5.3 kV 100 mA Phototriac Out Zero Crossing Optocoupler - DIP-6
VishayVO3053
VO03053 Series 5.3 kV 100 mA Non-Zero Crossing Optocoupler - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler

Descriptions

Descriptions of onsemi H11L1VM provided by its distributors.

Optocoupler Logic Output Open Collector DC Input 1 Channel 6-Pin PDIP White Bulk
6-Pin DIP Schmitt Trigger Output Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 1MBps
DIP6 Through Hole Single Channel High Speed 1 MHz 4170 Vrms Optocoupler
No. Of Channels:1 Channel; Isolation Voltage:7.5Kv; Data Rate:-; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Product Range:-; Input Current:10Ma; No. Of Channels:1Channels; Optocoupler Output Type:Schmitt Trigger Rohs Compliant: Yes |Onsemi H11L1VM.
OPTOCOUPLER, SCHIMITT TRIGGER; No. of Channels:1; Voltage, Isolation:5300V; Output Type:Schmitt Trigger; Input Current:60mA; Voltage, Output Max:16V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Approval Bodies:VDE; Current, Ic On:1.6mA; Data Rate:1Mbps; No. of Pins:6; Optocoupler Type:Schmitt Trigger Output; Voltage, Vcc Max:16V
The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11L1V-M
  • H11L1VM.