What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi H11L1TVM

onsemi Logic gate output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11L1TVM.

IHS

Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

JRH Electronics

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+17.17%

CAD Models

Download onsemi H11L1TVM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayTCDT1110G
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
VishayVO3063
VO03063 Series 5.3 kV 100 mA Phototriac Out Zero Crossing Optocoupler - DIP-6
VishayVO3053
VO03053 Series 5.3 kV 100 mA Non-Zero Crossing Optocoupler - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
IsocomCNY17F-4X
ISOCOM CNY17F-4XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of onsemi H11L1TVM provided by its distributors.

onsemi Logic gate output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bulk
Avnet Japan
H11L1M Series 4170 Vrms 1 MHz Through Hole Optocoupler - DIP-6
6-Pin DIP Schmitt Trigger Output Optocoupler
Optocoupler, Digital Output, 1 Channel, 7.5 kV, DIP, 6 Pins
Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 1MBps
OPTO CPLR, SCHMITT TRIGGER, 7.5KV, DIP; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Schmitt Trigger; Input Current:60mA; Output Voltage:16V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)
The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11L1TVM.