Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi H11L1SR2M

Optocoupler Logic-Output Open Collector DC-IN 1-Channel6-Pin PDIP SMD White T/R
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11L1SR2M.

IHS

Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-2.91%

CAD Models

Download onsemi H11L1SR2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayH11A1
H11A1 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
MOC8102 Series Single Channel 30V 5300Vrms SMT Phototransistor Optocoupler DIP-6
Vishay4N35-X006
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
onsemiH11A3M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Diodes Inc.MOC3022
MOC302x Series 1 Channel 400V 5000 Vrms Through Hole Triac Optocoupler - DIP-6
Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of onsemi H11L1SR2M provided by its distributors.

Optocoupler Logic-Output Open Collector DC-IN 1-Channel6-Pin PDIP SMD White T/R
Optocoupler, Digital Output, 1 Channel, 7.5 kV, Surface Mount DIP, 6 Pins
onsemi Logic Gate Output Optocoupler, SMD, 6-Pin MDIP Package
6-Pin DIP Schmitt Trigger Output Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 1MBps
DIP6 SMT Single Channel High Speed 1 MHz 4170 Vrms Optocoupler
The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.
Propagation Delay Time Max. us = 4 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 15 / Power Dissipation (Pd) mW = 250 / Continuous Output Current Max. mA = 50 / Reverse Voltage (Vr) V = 6 / Package Type = PDIP / Forward Voltage (Vf) Max. V = 1.5 / Output Type = Open Collector / Isolation Voltage kV = 4.2 / Forward Current (If) Max. mA = 30 / Output Fall Time ns = 100 / Output Rise Time ns = 100 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Signal Rate kBd = 976 / Channels = 1
OPTOCOUPLER, SCHIMITT TRIGGER O/P; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Schmitt Trigger; Input Current:10mA; Output Voltage:16V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Approval Category:UL Recognised; Baud Rate Bits per Second:1Mbps; Continuous Collector Current Ic Max:5mA; Current Ic Continuous a Max:1.6mA; External Depth:6.35mm; External Length / Height:4.0mm; External Width:8.51mm; Fall Time tf:0.1µs; Forward Voltage VF Max:1.5V; Frequency Max:1MHz; On Current Ic:10mA; Operating Temperature Range:-40°C to +85°C; Output Current:50mA; Output Type:Schmitt Trigger; Peak Forward Current:60mA; Peak Output Current:3A; Power Dissipation Pd:250mW; Power Dissipation Pd:250mW; Propagation Time H-L:2.0µs; Propagation Time L-H:1.0µs; Rise Time:0.1µs; Voltage Vcc Max:16V; Voltage Vf Typ:1.2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11L1 SR2 M
  • H11L1S(R2)M
  • H11L1SR2-M
  • H11L1SR2M.