What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi H11F1M

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11F1M.

TME

Datasheet10 pages3 years ago
Datasheet9 pages24 years ago

Upverter

IHS

JRH Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-0.64%

CAD Models

Download onsemi H11F1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayH11AA1
Optocoupler Single Transistor-OUT 5300Vrms 6-Pin DIP Tube
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Isocom4N26X
ISOCOM 4N26X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 20 %, 60 mA, DIP, 6 Pins
Isocom4N25X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Isocom4N33
Isocom Optocoupler, 4N33series, Through hole mounting, 6needle, DIPencapsulation

Descriptions

Descriptions of onsemi H11F1M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk
6-Pin DIP Bilateral Analog FET Output Optocoupler
OPTOCOUPLER, PHOTOFET O/P, 7.5KV, RADIAL; No. of Channels:1 Channel; Optocoupler Case Style:DIP;
onsemi Phototransistor Output Optocoupler, TH, 6-Pin, PDIP
Collector Current Max. mA = 100 / Power Dissipation (Pd) mW = 100 / Reverse Voltage (Vr) V = 5 / Package Type = DIP-6 / Forward Voltage (Vf) Max. V = 1.75 / Output Type = Transistor / Isolation Voltage kV = 7.5 / Forward Current (If) Max. mA = 60 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Channels = 1
The H11FXM series consists of a Gallium-Aluminum-Arsenide IRED emitting diode coupled to a symmetrical bilateral silicon photo-detector. The detector is electrically isolated from the input and performs like an ideal isolated FET designed for distortion-free control of low level AC and DC analog signals. The H11FXM series devices are mounted in dual in-line packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11F1M.