onsemi H11AV1M

6-PIN DIP PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 7500V Isolation
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11AV1M.

Master Electronics

Datasheet11 pages6 years ago

IHS

Fairchild Semiconductor

Future Electronics

onsemi

Inventory History

3 month trend:
-6.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayTCDT1110G
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomCNY17F-4X
ISOCOM CNY17F-4XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 60 mA, DIP, 6 Pins
IsocomCNY17-2X
ISOCOM CNY17-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of onsemi H11AV1M provided by its distributors.

6-PIN DIP PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 7500V Isolation
6-Pin DIP High BVceo Phototransistor Output Optocoupler
DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler
Optocoupler DC Input 1 Channel Trans W/Base DC Output 6-Pin Plastic Dip White Bulk
70V 4170V 0.4V@2mA,20mA 1 6V 1.18V DC DIP-6 Optocouplers - Phototransistor Output ROHS
The general purpose optocouplers consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 6-pin dual in-line white package
OPTO CPLR, PHOTOTRANSISTOR, 7.5KV, DIP; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:100V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11AV1-M
  • H11AV1M.