What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi H11AA4SR2M

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R

$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11AA4SR2M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

onsemi

element14 APAC

Verical

Inventory History

3 month trend:
-90.04%

CAD Models

Download onsemi H11AA4SR2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-01-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Vishay4N37-X009
SINGLE CHANNEL 6 PIN DIP OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
Isocom4N35XSM
1.5V 10μs 10μs 2μs DC 1 5.3KV DC 60mA 2μs 100% 300mV DIP SMD mount,Through hole mounting
onsemi4N26S
Transistor Output Optocoupler, 1-Element, 7500V Isolation
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD

Descriptions

Descriptions of onsemi H11AA4SR2M provided by its distributors.

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R
Avnet Japan
6-Pin DIP AC Input Phototransistor Output Optocoupler
H11AA2M Series 4170 Vrms 30 V SMT Single Ch. Phototransistor Optocoupler - DIP6
AC INPUT/PHOTOTRANSISTOR OPTOCOUPLER AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation
onsemi Optocoupler Phototransistor Output SMD 6-Pin MDIP Package
The H11AAXM series consists of two gallium-arsenideinfrared emitting diodes connected in inverse paralleldriving a single silicon phototransistor output.
OPTOCOUPLER, TRANSISTOR, 7.5KV, SM DIP-6; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 7.5kV; CTR Min: 100%; Collector Emitter Volt

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11AA4SR2-M
  • H11AA4SR2M.