Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi H11A1M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11A1M.

IHS

Datasheet11 pages4 years ago
Datasheet0 pages0 years ago

JRH Electronics

Farnell

onsemi

Newark

Inventory History

3 month trend:
+30.45%

CAD Models

Download onsemi H11A1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay4N37-X009
SINGLE CHANNEL 6 PIN DIP OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
ISOCOM CNY17F-3XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 100 %, 60 mA, Surface Mount DIP, 6 Pins

Descriptions

Descriptions of onsemi H11A1M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
Avnet Japan
DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler
6-Pin DIP Package Phototransistor Output Optocoupler
Optocoupler DC Input 1 Channel Trans W/Base DC Output 6-Pin PDIP
The general purpose optocouplers consist of a galliumarsenide infrared emitting diode driving a silicon phototransistorin a 6-pin dual in-line package.
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA; Breakover Voltage Min:30V; Current Transfer Ratio Min:50%; Fall Time tf:4.5µs; Forward Current If(AV):10mA; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Rise Time:2.8µs; Row Pitch:9mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11A1-M
  • H11A1M.