Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FXMAR2102UMX

onsemi voltage level shifter, Level Translators, UMLPencapsulation, 8Pin
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXMAR2102UMX.

JRH Electronics

Datasheet16 pages5 years ago

Upverter

IHS

onsemi

Augswan

Inventory History

3 month trend:
-3.06%

CAD Models

Download onsemi FXMAR2102UMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsNTS0101GF,132
NTS0101 Series 50 Mbps Dual Supply 3 State O-DRN Translating Transceiver- XSON-6
NXP SemiconductorsNTS0101GS,132
NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing
NXP SemiconductorsNTS0101GW,125
R-PDSO-G6 NTS0101 Tin (Sn) Tape & Reel (TR) level shifter translator 3.3V 2mm 50Mbps -40C~125C TA
e3 74LVCH1T45 Tin (Sn) 74LVCH level shifter translator 5.1ns 1.5V 0.5mm -32mA
e3 74LVC1T45 74LVC Tape & Reel (TR) level shifter translator 5.1ns 1.5V 0.5mm -32mA
74LVC1T45 74LVC Tape & Reel (TR) Lead Free level shifter translator 5.1ns 5.5V -32mA 420Mbps

Descriptions

Descriptions of onsemi FXMAR2102UMX provided by its distributors.

onsemi voltage level shifter, Level Translators, UMLPencapsulation, 8Pin
Dual Supply 2-Bit Voltage Translator/ Isolator for I2C Applications
Voltage Level Translator 2-CH Bidirectional 8-Pin UQFN T/R
1.65V~5.5V 1 2 1.65V~5.5V UMLP-8 Translators / Level Shifters ROHS
e4 ACTIVE (Last Updated: 2hours ago) FXMAR2102 Nickel/Palladium (Ni/Pd) level shifter translator 4ns 5V 40mg -50mA
Logic Ic - 8LD,UMLP,QUAD,ULTRATHIN MLP, 1.2 X 1.4MM BODY
VOLTAGE LEVEL TRANSLATOR, 1 Func, QCC8
DUAL SUPPLY 2-BIT VOLTAGE TRANSL
IC TRANSLTR BIDIRECTIONAL 8UMLP
The FXMAR2102 is a high-performance configurable dual-voltage-supply translator for bi-directional voltage translation over a wide range of input and output voltages levels. The FXMAR2102 also works in a push-pull environment.It is intended for use as a voltage translator between I2C -Bus® compliant masters and slaves. Internal 10K pull-up resistors are provided.The device is designed so the A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional A/B-port voltage translation between any two levels from 1.65V to 5.5V. VCCA can equal VCCB from 1.65V to 5.5V. Either VCC can be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed.The two ports of the device have automatic directionsense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd