onsemi FXMA2102UMX

Dual Supply 2-Bit Voltage Translator/Buffer/Repeater Isolator for I2C Applications
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXMA2102UMX.

Upverter

Datasheet16 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

Farnell

onsemi

Inventory History

3 month trend:
+2.58%

CAD Models

Download onsemi FXMA2102UMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-07-06
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NXP SemiconductorsNTS0102GF,115
R-PDSO-N8 NXS0102 Tin (Sn) Tape & Reel (TR) level shifter translator 8.8ns 1.8V 0.5mm 50Mbps
e4 74LVCH2T45 74LVCH Tape & Reel (TR) level shifter translator 5.1ns 1.5V 0.5mm -32mA
74LVC Series 5.5 V 3-State Dual Supply Translating Transceiver - XQFN-8
NXP Semiconductors74LVCH2T45GD,125
74LVC2T45; 74LVCH2T45 - Dual supply translating transceiver; 3-state
NXP SemiconductorsNTS0102GU8,125
Translating Transceiver Dual Supply 2.3V to 5.5V 50Mbps 8-Pin XQFN
NXP SemiconductorsGTL2012DP,118
S-PDSO-G8 74GTL2012 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 3mm -40C~85C TA

Descriptions

Descriptions of onsemi FXMA2102UMX provided by its distributors.

Dual Supply 2-Bit Voltage Translator/Buffer/Repeater Isolator for I2C Applications
onsemi Voltage Level Shifter, Level Converter, UMLP Package, 8-Pin
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 37MHz 8-UMLP
Translation - Voltage Levels 2xSupply 2-Bit Volt Trnsltr/Bffr/Rptr
1.65V~5.5V 1 2 1.65V~5.5V UMLP-8 Translators / Level Shifters ROHS
XLATOR/BUFF/REPEAT/ISOLATR 8UMLP
IC TRANSLTR BIDIRECTIONAL 8UMLP
BIDIR VOLT LVL TRANSLATOR, 2BIT, UMLP-8; No. of Inputs: 2; Output Current: -; Propagation Delay: 3ns; No. of Pins: 8Pins; Logic Case Style: UMLP; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Bidirectional Voltage Level Translator; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The FXMA2102 is a high-performance configurable dual-voltage-supply translator for bi-directional voltage translation over a wide range of input and output voltages levels.Intended for use as a voltage translator in applications using the I2C bus interface, the input and output voltage levels are compatible with I2C device specification voltage levels. External pull-up resistors are required.The device is designed so that the A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional A/B port voltage translation between any two levels from 1.65V to 5.5V. VCCA can equal VCCB from 1.65V to 5.5V. The OE pin is referenced to VCCA.Either VCC can be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed.The two ports of the device have automatic direction sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FXMA2102UMX.