onsemi FXMA2102L8X

Dual Supply 2-Bit Voltage Translator/Buffer/Repeater Isolator for I2C Applications
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXMA2102L8X.

IHS

Datasheet16 pages5 years ago
Datasheet0 pages0 years ago

Electro Sonic

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.58%

CAD Models

Download onsemi FXMA2102L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Dual Supply 2-Bit Voltage Translator/ Isolator for I2C Applications
Dual Supply 2-Bit Voltage Translator/Buffer/Repeater Isolator for I2C Applications
NXP SemiconductorsNTS0102GT,115
IC TRANSLATING TXRX 8XSON / Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R
NXP SemiconductorsNTS0102GF,115
R-PDSO-N8 NXS0102 Tin (Sn) Tape & Reel (TR) level shifter translator 8.8ns 1.8V 0.5mm 50Mbps
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
e4 74LVCH2T45 74LVCH Tape & Reel (TR) level shifter translator 5.1ns 1.5V 0.5mm -32mA

Descriptions

Descriptions of onsemi FXMA2102L8X provided by its distributors.

Dual Supply 2-Bit Voltage Translator/Buffer/Repeater Isolator for I2C Applications
FXMA2102 Series 5.5 V Configurable Dual-Voltage-Supply Translator - MICROPAK-8
Voltage Level Translator 2-CH Bidirectional 8-Pin MicroPak T/R
Buffer/Isolator/Repeater/Translator, 1.65V to 5.5V Supply, MicroPak-8
1.65V~5.5V 1 2 1.65V~5.5V SMD Translators / Level Shifters ROHS
e4 ACTIVE (Last Updated: 1week ago) FXMA2102 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4ns 5V 25mg 6mA
IC V_XLTR DL BUF 1.6/5.5V MPK8
Logic Function = Voltage Translator / Channels = 2 / Output Type = Open Drain / Propagation Delay Time ns = 3 / Supply Voltage Min. V = 1.65 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UQFN / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 0.129
The FXMA2102 is a high-performance configurable dual-voltage-supply translator for bi-directional voltage translation over a wide range of input and output voltages levels.Intended for use as a voltage translator in applications using the I2C bus interface, the input and output voltage levels are compatible with I2C device specification voltage levels. External pull-up resistors are required.The device is designed so that the A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional A/B port voltage translation between any two levels from 1.65V to 5.5V. VCCA can equal VCCB from 1.65V to 5.5V. The OE pin is referenced to VCCA.Either VCC can be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed.The two ports of the device have automatic direction sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FXMA2102L8X.