onsemi NLSV1T34AMX1TCG

e4 NLSV1T34 Tape & Reel (TR) Lead Free level shifter translator 3.3ns 1.2V 350mum -24mA
$ 0.338
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSV1T34AMX1TCG.

IHS

Datasheet10 pages5 years ago

HQonline

Farnell

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi NLSV1T34AMX1TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-01-08
LTD Date2022-07-08

Related Parts

onsemi voltage level shifter, Level Translators, SC-88Aencapsulation, 5Pin
74AVC Series 0.8 - 3.6 V 3-State Dual Supply Translating Transceiver - SC-88
FXLA101 Series 1.1 V to 3.6 V SMT Dual-Supply Voltage Translator - MicroPak-6
Transceiver, Voltage Level Translator, 1 Input, 11.8 ns, 0.8 V to 3.6 V, 6 Pins, TSSOP
74AVC Series 3.6V 3-State Dual-Supply Voltage Level Translator/Transceiver-XSON6

Descriptions

Descriptions of onsemi NLSV1T34AMX1TCG provided by its distributors.

e4 NLSV1T34 Tape & Reel (TR) Lead Free level shifter translator 3.3ns 1.2V 350mum -24mA
1-Bit Dual-Supply Non-Inverting Level Translator
Bus Driver, 1T Series, 1-Func, 1-Bit, True Output, CMOS, PBGA6
NLSV1T34AMX1TCG, LOGIC LEVEL TRANSLATOR, 0.9 - 4.5 V, 6-PIN ULLGA
Translation - Voltage Levels 1-BIT DUAL-SUPPLY
IC FLASH 256MBIT PARALLEL 64FBGA
IC TRNSLTR UNIDIRECTIONAL 6ULLGA
Voltage Level 3.3ns@ 1.2V Non-inverting Digital 1 1 900mV 4.5V Digital Unidirectional 900mV~4.5V 900mV~4.5V ULLGA-6 SMD mount,glue mount 1.45mm*1mm*400μm
Level Translator, 1Bit, Ullga-6; No. Of Inputs:1; Output Current:-; Propagation Delay:3.3Ns; No. Of Pins:6Pins; Logic Case Style:Ullga; Supply Voltage Min:900Mv; Supply Voltage Max:4.5V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Onsemi NLSV1T34AMX1TCG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLSV1T34AMX1TCG.