onsemi FW356-TL-E

Dual MOSFET, Complementary N and P Channel, 60 V, 60 V, 5 A, 5 A, 0.043 ohm
$ 0.952
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FW356-TL-E.

IHS

Datasheet6 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicFW250-TL-E
Trans MOSFET N-CH Si 60V 3A 8-Pin SOP
Power MOSFET 60V 5A 49 mOhm Dual N-Channel SOP8
PCH+NCH 4V DRIVE SERIES / RF Mosfet
2.4W(Ta) 40nC@ 10 V 1individualNChannel 45V 22mΩ@ 8A,10V 8A 2.225nF@20V SOP-8 SMD mount

Descriptions

Descriptions of onsemi FW356-TL-E provided by its distributors.

Dual MOSFET, Complementary N and P Channel, 60 V, 60 V, 5 A, 5 A, 0.043 ohm
TRANSISTOR / Bipolar (BJT) Transistor
Power Field-Effect Transistor, 5A I(D), 60V, 0.084ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
GENERAL-PURPOSE SWITCHING DEVICE APPLICATIONS
MOSFET, NP CH, SOT96; Module Configuration:Dual; Transistor Polarity:N & P Channel; Current Id Max:5A; Drain Source Voltage Vds:60V; On Resistance Rds(on):43mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.6V; Power Dissipation:2W; Transistor Case Style:SOT-96; No. of Pins:8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd