MOSFET, NP CH, SOT96; Module Configuration:Dual; Transistor Polarity:N & P Channel; Current Id Max:3A; Drain Source Voltage Vds:60V; On Resistance Rds(on):110mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.6V; Power Dissipation:1.8W; Transistor Case Style:SOT-96; No. of Pins:8