MOSFET, NN CH, 30V, 5A, SOT96; Module Configuration:Dual; Transistor Polarity:N-Channel; Current Id Max:5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):37mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.6V; Power Dissipation:1.8W; Transistor Case Style:SOT-96; No. of Pins:8