onsemi FSUSB43L10X

FSUSB43 Series DPDT 4.4 V 480 Mbps SMT Hi Speed USB 2.0 Switch - UQFN-10
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSUSB43L10X.

Future Electronics

Datasheet9 pages4 years ago

IHS

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
+2.46%

CAD Models

Download onsemi FSUSB43L10X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Analog DevicesADG3249BRJZ-REEL7
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 2-IN 8-Pin SOT-23 T/R
Analog DevicesADG3249BRJ-REEL
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 2-IN 8-Pin SOT-23 T/R
Analog DevicesADG3249BRJ-REEL7
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 2-IN 8-Pin SOT-23 T/R
Dual 1-CHANNEL, Sgl Pole Sgl Throw Switch, PDSO8, Plastic, MO-178-BA, SC-74, SOT-23, 8 Pin
Analog DevicesMAX4543EKA+T
Analog Switch Dual SPST 8-Pin SOT-23 T/R / IC SWITCH DUAL SPST SOT23-8
Analog DevicesMAX4542EKA+T
1 60Ω SPST(SPST)-Normally closed SOT-23-8 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of onsemi FSUSB43L10X provided by its distributors.

FSUSB43 Series DPDT 4.4 V 480 Mbps SMT Hi Speed USB 2.0 Switch - UQFN-10
Low Power, Two-Port, Hi-Speed, USB2.0 (480Mbps) Switch
Analog Switch Single DPDT 10-Pin MicroPak W T/R
HIGH SPEED DPDT USB SW, -40 TO 85DEG C; USB IC Type: High Speed DPDT USB Switch; USB Standard: USB 2.0; Supply Voltage Min: 2.4V; Supply Voltage Max: 4.4V; Interface Case Style: UQFN; No. of Pins: 10Pins; Data Rate: 480Mbps; No. of Ports: 2 Port; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
The FSUSB43 is a bi-directional, low-power, two-port, high-speed, USB2.0 switch. Configured as a double-pole, double-throw switch (DPDT) switch, it is optimized for switching between two Hi-Speed (480Mbps) sources or a Hi-Speed and Full-Speed (12Mbps) source. The FSUSB43 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 3.7pF. The wide bandwidth of this device (720MHz) exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk also minimizes interference. The FSUSB43 contains special circuitry on the switch I/O pins for applications where the VCC supply is powered-off (VCC=0), which allows the device to withstand an over-voltage condition. This minimizes current consumption even when the control voltage applied to the SEL pin is lower than the supply voltage (VCC). This feature is especially valuable to mobile applications, such as cell phones, allowing for direct interface with the general-purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd