onsemi FSUSB40L10X

Low Power, Two-Port, Hi-Speed USB2.0 (480Mbps) Switch
$ 0.772
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSUSB40L10X.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSUSB40L10X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-05
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTS3USB30ERSWR
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Texas InstrumentsTS3USB30EDGSR
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-VSSOP -40 to 85
Texas InstrumentsTS3USB30RSWR
10Ω 1 DPDT(DPDT) QFN-10(1.4x1.8) Analog Switches / Multiplexers ROHS
Analog DevicesADN4663BRZ
Analog Devices Differential line driver, SOICencapsulation, 8Pin, 2bit
Analog DevicesADN4661BRZ
Analog Devices Differential line driver, SOICencapsulation, 8Pin
Analog DevicesADN4661BRZ-REEL7
Single, 3 V, CMOS, LVDS, High Speed Differential Driver | IC DRIVER DIFF LVDS 1CH 8SOIC

Descriptions

Descriptions of onsemi FSUSB40L10X provided by its distributors.

Low Power, Two-Port, Hi-Speed USB2.0 (480Mbps) Switch
SWITCH, USB 2 2-PORT, MICROPAK-10; USB Type:USB Switch; USB Version:2.0; Data Rate:480Mbps; No. of Ports:2; Supply Voltage Range:4.3V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:MicroPak; No. of Pins:10; Analogue Switch Case Style:MicroPak; Base Number:40; Package / Case:MicroPak; Termination Type:SMD
; Voltage Supply Source:Single; Interface:USB; On State Resistance Max:3.9ohm; Termination Type:SMD; Package/Case:MicroPak; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The FSUSB40 is a bi-directional, low-power, two-port, Hi-Speed, USB2.0 switch. Configured as a double-pole, double-throw switch (DPDT) switch, it is optimized for switching between two Hi-Speed (480Mbps) sources or a Hi-Speed and Full-Speed (12Mbps) source. The FSUSB40 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 5.5pF. The wide bandwidth of this device (720MHz) exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk also minimizes interference. The FSUSB40 contains special circuitry on the switch I/O pins for applications where the VCC supply is powered-off (VCC=0), which allows the device to withstand an over-voltage condition. This device is designed to minimize current consumption even when the control voltage applied to the SEL pin is lower than the supply voltage (VCC). This feature is especially valuable to ultra-portable applications, such as cell phones, allowing for direct interface with the general-purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd