onsemi FSUSB30BQX

DPDT(DPDT) 1 720MHz USB DQFN-14(3x2.5) Analog Switches - Special Purpose ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSUSB30BQX.

IHS

Datasheet18 pages14 years ago

onsemi

Fairchild Semiconductor

Augswan

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-03-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Texas InstrumentsSN65LVDM180PWR
Full-duplex LVDM transceiver with driver and receiver enable 14-TSSOP -40 to 85
Texas InstrumentsSN65LVDM180DR
Full-duplex LVDM transceiver with driver and receiver enable 14-SOIC -40 to 85
Texas InstrumentsTS3USB30ERSWR
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Analog DevicesADN4665ARUZ
23mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps TSSOP-16 SMD mount 5mm*4.4mm*1.2mm
Analog DevicesADN4666ARZ
Receiver, 400Mbps, 3.3V, Nsoic; |Analog Devices, Inc. ADN4666ARZ
Analog DevicesADN4665ARUZ-REEL7
23mA 0 4 3V 2ns 3.6V LVCMOS,LVTTL 400Mbps TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.05mm

Descriptions

Descriptions of onsemi FSUSB30BQX provided by its distributors.

DPDT(DPDT) 1 720MHz USB DQFN-14(3x2.5) Analog Switches - Special Purpose ROHS
Surface Mount Lead Free RoHS Compliant Single USB Switch IC 480Mbps 120mg 720MHz 6.5Ohm
Low-Power 2-Port High-Speed USB 2.0 (480 Mbps) Switch
Analog Switch Single DPDT 14-Pin DQFN EP T/R
MOSFETs Low Pwr 2-Port Hi-Spd USB 2.0
The FSUSB30 is a low-power, two-port, high-speed USB 2.0 switch. Configured as a double-pole double-throw (DPDT) switch, it is optimized for switching between two high-speed (480Mbps) sources or a Hi-Speed and Full-Speed (12Mbps) source. The FSUSB30 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 3.7pF. The wide bandwidth of this device (720MHz), exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk minimizes interference.The FSUSB30 contains special circuitry on the D+/D- pins which allows the device to withstand an overvoltage condition when powered off. This device is also designed to minimize current consumption even when the control voltage applied to the S pin, is lower than the supply voltage (VCC). This feature is especially valuable to ultra-portable applications such as cell phones, allowing for direct interface with the general purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd