onsemi FSTD3306MTCX

250μs single-phase 2 2 2 4.5V 5.5V TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm
$ 0.407
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSTD3306MTCX.

IHS

Datasheet11 pages20 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-07-15
LTD Date2011-07-15

Related Parts

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8
Texas InstrumentsSN74CBT3306PWR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
0.25ns single-phase 2 2 2 4.5V 5.5V TSSOP-8 SMD mount,glue mount 3.1mm*4.5mm*950μm
0.25ns Single-Phase 2 4.5V 5.5V TSSOP-8 SMD, Adhesive Mount 3.1mm × 4.5mm × 950μm
Texas InstrumentsSN74CBTD3306PWR
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85
CBT/FST/QS/5C/B 7WBD3306 1x 1:1 2006 decoder circuit 70Ohm 250ps 833mW 5V

Descriptions

Descriptions of onsemi FSTD3306MTCX provided by its distributors.

250μs single-phase 2 2 2 4.5V 5.5V TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm
Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
TSSOP-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Lead Free RoHS Compliant DUAL TRUE Bus Switch -40C~85C -128mA 4.4mm 5V
Bus Switch 2-Element 1-IN 8-Pin TSSOP T/R
Logic Devices Bus Switch 2Bit LP Level Shift
IC SWITCH BUS 2BIT LP HS 8-TSSOP
2 BIT L/P BUSSWITCH W/LEVEL SHIFTING
The FSTD3306 is a 2-bit ultra high-speed CMOS FET bus switch with enhanced level-shifting circuitry and TTL-compatible active LOW control inputs. The low on resistance of the switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise. The device is organized as a 2-bit switch with independent bus enable (BE) controls. When BE is LOW, the switch is ON and Port A is connected to Port B. When BE is HIGH, the switch is OPEN and a high-impedance state exists between the two ports. Reduced voltage drive to the gate of the FET switch permits nominal level shifting of 5V to 3V through the switch. Control inputs tolerate voltages up to 5.5V independent of VCC. Product Highlights: Typical 3ohm switch resistance at 5.0V VCC, VIN = 0V Level shift facilitates 5V to 3.3V interfacing Minimal propagation delay through the switch Power down high impedance input/output Zero bounce in flow through mode TTL compatible active LOW control inputs Control inputs are overvoltage tolerant

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd