The FST3306 is a 2-bit ultra high-speed CMOS FET bus switch with TTL-compatible active LOW control inputs. The low on resistance of the switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise. The device is organized as a 2-bit switch with independent bus enable (BE#) controls. When BE# is LOW, the switch is ON and Port A is connected to Port B. When BE# is HIGH, the switch is OPEN and a high-impedance state exists between the two ports. Control inputs tolerate voltages up to 5.5V independent of VCC. Product Highlights: Typical 3ohm switch resistance at 5.0V VCC Minimal propagation delay through the switch Power down high impedance input/output Zero bounce in flow through mode. TTL compatible active LOW control inputs Control inputs are overvoltage tolerant