onsemi FSBF5CH60B

FSBF5CH60B Series 600 V 5 A 3-Phase IGBT Smart Power Module - SPM-27JA
$ 11.858
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSBF5CH60B.

IHS

Datasheet15 pages12 years ago

Newark

onsemi

Fairchild Semiconductor

Elcodis

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSBF5CH60B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-05-31
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiFSBS5CH60
Trans IGBT Module N-CH 600V 5A 27-Pin SPM27-BA Rail
IGBT, N-Channel, 600V, 12A, VCE(sat)=1.4V, TO-3PF-3L N-Channel IGBT, 600V, 12A, VCE(sat)=1.4V
onsemiFCBS0650
MOSFET DIP-27 Intelligent Power Modules (IPM) ROHS

Descriptions

Descriptions of onsemi FSBF5CH60B provided by its distributors.

FSBF5CH60B Series 600 V 5 A 3-Phase IGBT Smart Power Module - SPM-27JA
Trans IGBT Module N-CH 600V 5A 19000mW 27-Pin SPM27-JA Rail
Power Supply; Power Supply Type:Power Module; Input Voltage Primary Max:253V; Output Current Max:5A; No. of Outputs:6; Power Dissipation, Pd:19W; Frequency:20kHz; Supply Voltage Min:13.5V; Supply Voltage Max:16.5V ;RoHS Compliant: Yes
FSBF5CH60B is an advacned Motion SPM® 3 series that Fairchild has newly developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as refrigerators and dish washers. It combines optimized circuit protections and drives matched to low-loss IGBTs. The system reliability is further enhanced by the integrated under-voltage lock-out and over-current protection. The high speed built-in HVIC provides optocoupler- less single-supply IGBT gate driving capability that further reduces the overall size of the inverter system. Each phase leg current of the inverter can be monitored thanks to three separate negative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd