onsemi FSB50450S

Ipm Mosfet 500V 1.5A 23-PIN SPM23-BA T/r / IC Smart Power Mod 3A SPM23-BA
$ 6.48
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50450S.

Farnell

Datasheet9 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago
Datasheet8 pages19 years ago

Newark

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-32.23%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-09-28
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTPS75003RHLTG4
1-A positive fixed-voltage low-dropout (LDO) linear regulator 4-SOT-223 -40 to 125
Texas InstrumentsTPS65580PWPR
Buck Yes 700KHz Adjustable 3 7V 764mV 18V 4.5V HTSSOP-20 SMD mount,glue mount 1.05mm(height)
Texas InstrumentsTPS65580PWP
Buck Yes 700KHz Adjustable 3 7V 764mV 18V 4.5V HTSSOP-20 SMD mount 1.05mm(height)
Switching Controller, Current-mode, 1.5A, 345kHz Switching Freq-Max, QCC24
Analog DevicesMAX1633CAI
DC to DC Controller Buck 4.2V to 30V 28-Pin SSOP
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24

Descriptions

Descriptions of onsemi FSB50450S provided by its distributors.

IPM MOSFET 500V 1.5A 23-Pin SPM23-BA T/R / IC SMART POWER MOD 3A SPM23-BA
Power Supply IC; Power Supply Type:Power Module; Input Voltage Primary Max:500V; Power Dissipation, Pd:10W; Frequency:15kHz; Supply Voltage Min:13.5V; Supply Voltage Max:16.5V; Termination Type:SMD; Package/Case:23-SPM
SMART POWER MODULE, 3-PH, 500V, 3A, PCB MOUNT; IPM Power Device:MOSFET; Voltage Rating (Vces / Vdss):500V; Current Rating (Ic / Id):3A; Isolation Voltage:1500Vrms; IPM Case Style:SPM23-BA; IPM Series:SPM5; Current, Idm pulse:3A
FSB50450 is a Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. It is composed of six FRFET MOSFETs and three half-bridge gate drive HVICs. FSB50450 provides low electromagnetic interference (EMI) characteristics with optimized switching speed. Moreover, since it employs MOSFET as a power switch, it has greater ruggedness and a larger safe operating area (SOA) than IGBT-based power modules. The package is optimized for thermal performance and compactness for use in applications where space is limited. FSB50450 is the right solution for inverters requiring energy efficiency, compactness, and low electromagnetic interference.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSB50450S.