onsemi FSAV450MTCX

Surface Mount Lead Free RoHS Compliant Single Video Switch IC 173mg 800MHz 7Ohm 1.5ns
$ 0.901
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAV450MTCX.

IHS

Datasheet12 pages16 years ago
Datasheet0 pages0 years ago

onsemi

Mouser

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-02-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-06-01
LTD Date2011-12-01

Related Parts

Texas InstrumentsMAX232EIPWR
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX202IPWR
5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-TSSOP -40 to 85
Texas InstrumentsAM26C31IPW
Quadruple differential line driver 16-TSSOP -40 to 85
Analog DevicesADM202EARUZ
Dual Transmitter/Receiver RS-232, 16-Pin TSSOP Tube
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Analog DevicesADM202EARUZ-REEL
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers

Descriptions

Descriptions of onsemi FSAV450MTCX provided by its distributors.

Surface Mount Lead Free RoHS Compliant Single Video Switch IC 173mg 800MHz 7Ohm 1.5ns
Analog Switch Quad SPDT 16-Pin TSSOP T/R
800MHz 4 Channel 2:1 Video Switch
Audio/Video Switch, 4 Func, 2 Channel, PDSO16
IC VIDEO SWITCH QUAD 2X1 16TSSOP
Digital Video Products FINISHED GOOD
The FSAV450 is a high performance Quad Single-Pole Double-Throw (SPDT) (2-to-1 multiplexer/ demultiplexer) video switch designed specifically for switching high definition YPbPr and computer RGB (up to UXGA) signals. The bandwidth of this device is 800MHz (typical) which allows signals to pass with minimal edge and phase distortion. Image integrity is maintained with low crosstalk, high off-Isolation and low differential gain and phase. The low on resistance (4Ω typical) minimizes signal insertion loss. Low voltage operation (3V), low power consumption (1µA maximum) and small scale packaging (including leadless DQFN) make this device ideal for a broad range of applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd