onsemi FSAV331QSC

Surface Mount Lead Free RoHS Compliant Single Video Switch IC 300MHz 10Ohm 5ns 300MHz
$ 0.493
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAV331QSC.

IHS

Datasheet7 pages16 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsAM26LS31CDBR
Quadruple differential line driver 16-SSOP 0 to 70
Texas InstrumentsTS5V330CDBQR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SSOP -40 to 85
Texas InstrumentsAM26C31IDBR
Quadruple differential line driver 16-SSOP -40 to 125
Other Interface ICs; SP3232EEA-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; SSOP
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16
MaxLinearSP3232ECA-L
True +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 ESD TRUE 16SSOP

Descriptions

Descriptions of onsemi FSAV331QSC provided by its distributors.

Surface Mount Lead Free RoHS Compliant Single Video Switch IC 300MHz 10Ohm 5ns 300MHz
Dual 4:1 Wide Bandwidth Video Switch | IC VIDEO SWITCH DUAL 4X1 16QSOP
Video Multiplexer, 2 Func, 1 Channel, CMOS, PDSO16
VIDEO SWITCH DUAL 4:1, QSOP16, 331; Analogue switch type:Video; Channels, No. of:2; Resistance, Rds on:3R; Temp, op. max:85(degree C); Temp, op. min:-40(degree C); Pins, No. of:16; Case style:QSOP; Base number:331; Temperature, RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd