onsemi FSAM10SH60A

Trans IGBT Module N-CH 600V 10A 32-Pin SPM32-AA Rail
$ 49.826
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAM10SH60A.

IHS

Datasheet15 pages12 years ago
Datasheet0 pages0 years ago

Components Direct

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-09-27
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

IGBT DIP-32 Intelligent Power Modules (IPM) ROHS
STK5Q4U362J-E MOTOR DRIVER, 3-PHASE BRUSHLESS DC MOTOR, 600 V 10A, 38-PIN SPCM

Descriptions

Descriptions of onsemi FSAM10SH60A provided by its distributors.

Trans IGBT Module N-CH 600V 10A 32-Pin SPM32-AA Rail
SMART POWER MODULE; IPM Power Device:IGBT; Voltage Rating (Vces / Vdss):600V; Current Rating (Ic / Id):10A; Isolation Voltage:2500Vrms; IPM Case Style:SPM32-AA; IPM Series:SPM2; Product Range:-; SVHC:No SVHC (15-Jan-2018
SMART POWER MODULE; Transistor Type:IGBT Module; Transistor Polarity:NPN; Voltage, Vces:600V; Current Ic Continuous a Max:10A; Voltage, Vce Sat Max:2.5V; Power Dissipation:43W; Case Style:SPM32-AA; Termination Type:Through Hole; SVHC:Cobalt dichloride; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:20A; Power Dissipation Pd:43W; Rise Time:270ns; SVHC (Additional):Bis (2-ethyl(hexyl)phthalate) (DEHP)
FSAM10SH60A is a Motion SPM® 2 series that Fairchild has developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as washing machines. It combines optimized circuit protections and drive matched to low-loss IGBTs. Effective over-current protection is realized through advanced current sensing IGBTs. The system reliability is further enhanced by the built-in thermistor and integrated under-voltage lock-out protection. In addition the incorporated HVIC facilitates the use of single-supply voltage without any negative bias. Inverter leg current sensing can be implemented because of three separate nagative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSAM10SH60A.