onsemi FSA8049UCX

Audio Jack Detection and Configuration, MIC / GND Cross Point Switch
$ 0.251
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA8049UCX.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSA8049UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-10-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Audio Jack Detection and Configuration Switch with Moisture Sensing
FSA8009 e4 LAST SHIPMENTS (Last Updated: 1week ago) 10-UFQFN audio IC 0.4mm 2.5/4.3V 4Ohm 4-Pole
Audio Jack Send / End Detection with MIC / Video Switch
IC MOTOR DRIVER ON/OFF 10SOIC / Fan Motor Driver 10-Pin SOIC N T/R
MicrochipRE46C100S8F
RE46C100 Series Logic In/Out 100nA 18V Dual Horn Driver- SOIC-8
MicrochipRE46C100S8TF
RE46C100 Series 16 V 100 nA Piezoelectric Horn Driver Circuit - SOIC-8

Descriptions

Descriptions of onsemi FSA8049UCX provided by its distributors.

Audio Jack Detection and Configuration, MIC / GND Cross Point Switch
CROSSPOINT SWITCH, MIC/GND, 9WLCSP; Crosspoint Switch Type:Audio; Supply Voltage Range:2.5V to 4.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:WLCSP; No. of Pins:9; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
The FSA8049 is an audio jack detection switch for 3- or 4-pole accessories. The FSA8049 detects the locations of ground (GND) and microphone (MIC) poles on the audio plug and automatically routes them to the appropriate connections. This allows the end user to plug accessories, such as headsets with different audio pole configurations, into the mobile device and have them operate correctly.■ Detects 3- or 4-pole audio accessories■ Detects polarity of GND and MIC on 4-pole plugs■ Automatically routes GND and MIC to audio jack terminals

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd