onsemi FSA8039AUMSX

Audio Jack Detection and Configuration Switch with Moisture Sensing
$ 0.438
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA8039AUMSX.

IHS

Datasheet10 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-9.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-03-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

FSA8008 e4 ACTIVE (Last Updated: 4days ago) 10-UFQFN audio circuit 1.4mm 1.5muA 2.5/4.4V 2.9Ohm
FSA8009 e4 LAST SHIPMENTS (Last Updated: 1week ago) 10-UFQFN audio IC 0.4mm 2.5/4.3V 4Ohm 4-Pole
Audio Jack Send / End Detection with MIC / Video Switch
MicrochipRE46C100S8F
RE46C100 Series Logic In/Out 100nA 18V Dual Horn Driver- SOIC-8
MicrochipRE46C100S8TF
RE46C100 Series 16 V 100 nA Piezoelectric Horn Driver Circuit - SOIC-8
MicrochipRE46C101S8TF
Horn Driver W/Led Driver 8 Soic 3.90Mm(.; |Microchip Technology RE46C101S8TF

Descriptions

Descriptions of onsemi FSA8039AUMSX provided by its distributors.

Audio Jack Detection and Configuration Switch with Moisture Sensing
e4 LAST SHIPMENTS (Last Updated: 4days ago) 10-UFQFN Nickel/Palladium/Gold (Ni/Pd/Au) audio IC 1.4mm 4.5V 2Ohm 4-Pole
Audio Jack Detection & Config. UMLP10
RS APAC
IC AUDIO JACK INTERFACE 10-LEAD UMLP
IC DETECTION SWITCH 1-CH 10-UMLP
AUDIO JACK INTERFACE SOLUTION W/
FSA8039AUMSX, ANALOGUE SWITCHES;
IC AUDIO JACK DETECTOR/SW 10UMLP
The FSA8039A is an audio jack switch for a normally open detect pin. The FSA8039A can work with 3-pole and 4-pole accessories. The FSA8039A features moisture sensing, which prevents false positive detection of accessories in the audio jack. The integrated MIC switch allows a processor to configure attached accessories. The architecture is designed to allow common third-party headphones to be used for listening to music from mobile handsets, personal media players, and portable peripheral devices.Prevents False Detection of Accessories in the Audio Jack when Moisture is PresentRemoves Audio Jack Pop & Click Caused by MIC BiasDetects Audio Jack Accessories:Standard HeadphonesSend / End Button PressesIntegrates a MIC Switch for 4-Pole Configuration

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd