onsemi FSA553UCX

Dual SPST Depletion Mode Audio Switch with Negative Swing
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA553UCX.

onsemi

Datasheet8 pages3 years ago

IHS

Master Electronics

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+272%

CAD Models

Download onsemi FSA553UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
NXP SemiconductorsPCA9306DP1,125
Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R / IC LEVEL TRANSLATOR 8-TSSOP
NXP SemiconductorsNVT2002DP,118
Voltage Level Translator, Bidirectional, 4 Input, 1.5 ns, 0 V to 5.4 V, TSSOP-8
Texas InstrumentsTS5USBA224RSWR
USB 2.0 High-Speed (480Mbps) and Audio Switches with Negative Signal Capability 10-UQFN -40 to 85
Texas InstrumentsPCA9306DQER
Texas Instruments Voltage Level Shifter, Level Translator, X2SON Package, 8-Pin
Texas InstrumentsPCA9306DCUR
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 85

Descriptions

Descriptions of onsemi FSA553UCX provided by its distributors.

Dual SPST Depletion Mode Audio Switch with Negative Swing
ANALOGUE SW, SPST, -40 TO 85DEG C; No. of Channels: 2Channels; Analogue Switch Type: SPST; On State Resistance Max: 0.8ohm; Supply Voltage Range: 1.5V to 3V; Analogue Switch Case: WLCSP; No. of Pins: 9Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The FSA553 is a high-performance dual single-pole single-throw (SPST x 2) audio switch. The Depletion technology allows the device to conduct signals when there is no VCC available and to isolate signals when VCC is present. During signal conduction, the Depletion gate control allows the FSA553 to achieve excellent THD+N performance while consuming minimal power.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd