onsemi FSA5157L6X

FSA Series SPDT 4.3 V 0.4 Ohm SMT Low Voltage Analog Switch - MicroPak-6
$ 0.22
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA5157L6X.

IHS

Datasheet11 pages4 years ago
Datasheet12 pages18 years ago

JRH Electronics

onsemi

Augswan

Future Electronics

Inventory History

3 month trend:
-15.82%

CAD Models

Download onsemi FSA5157L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

FSA5157 Series 4.3 V 0.36 Ohm Low Voltage SPDT Analog Switch - SC-70-6
NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
NLAS4157 Series SPDT 5.5 V 4 Ohm Surface Mount Analog Switch - SOT-363
NXP SemiconductorsNX3L1T5157GM,115
NX3L1T5157 Series SPDT 4.3 V 4.1 Ohm Surface Mount Analog Switch - XSON-6
Texas Instruments1P1G3157QDBVRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-23 -40 to 125
Texas InstrumentsTS5A3157DBVR
5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-23 -40 to 85

Descriptions

Descriptions of onsemi FSA5157L6X provided by its distributors.

FSA Series SPDT 4.3 V 0.4 Ohm SMT Low Voltage Analog Switch - MicroPak-6
Analog SW Single SPDT 4.3V 6-Pin MicroPak W T/R
SPDT Analog Switch, 80MHz, 1.65-3.6V, 0.4 Ohm, SMT
1 Circuit IC Switch 2:1 360 mOhm (Typ) 6-MicroPak
SPDT, 1 Func, 1 Channel, CMOS, DSO6
ANALOGUE SWITCH, -40 TO 85DEG C;
IC SW SPDTX1 360MOHM 6MICROPAK
The FSA5157 is a low on resistance, low-power, Single Pole Double Throw (SPDT) analog switch. This product has been designed for switching audio signals in applications such as cell phones and portable media players. The ultra-low 0.4Ω impedance, sub 1µA current consumption, and 1.65V to 4.3V operating voltage range makes this product ideal for battery-powered applications. The FSA5157 also features bi-directional operation and break-before-make functionality. This device is fully specified for operation at 1.8V, 2.5V and 3.3V. A growing number of applications require the voltage applied to the select input to be lower than the VCC applied. Under this condition, most switches would typically consume over 100µA of current. This would be an unacceptable level for battery-powered applications. The FSA5157 is designed to minimize current consumption under this condition. The ICCT is specified for <12µA under a worst-case condition of VCC = 4.3V and VIN = 1.8V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd