onsemi FSA4157P6X

FSA Series SPDT 5.5 V 1.15 Ohm SMT Low Voltage Analog Switch - SC-70-6
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA4157P6X.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-20.18%

CAD Models

Download onsemi FSA4157P6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-07-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
NLAS4157 Series SPDT 5.5 V 4 Ohm Surface Mount Analog Switch - SOT-363
NC7SZ19 Series 5.5 V SMT TinyLogic 1-of-2 Decoder/Demultiplexer - SC-70-6
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125
Texas InstrumentsTS5A3157DCKR
Other Interface ICs; TS5A3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SC
Texas InstrumentsTS5A4624DCKR
Analogue Switch, Single Channel, Spdt, 1, 1.1 Ohm, 1.65V To 5.5V, Sc-70, 6 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi FSA4157P6X provided by its distributors.

FSA Series SPDT 5.5 V 1.15 Ohm SMT Low Voltage Analog Switch - SC-70-6
Other Interface ICs; FSA4157P6X; ON SEMICONDUCTOR; 6; 1.65 V; 5.5 V; 1 mm
1.15Ω 1 SPDT(SPDT) SOT-363-6(SC-70-6) Analog Switches / Multiplexers ROHS
ON SEMICONDUCTOR - FSA4157P6X - Analog Switch, 1 Channels, SPDT, 1.15 ohm, 1.65V to 5.5V, SC-70, 6 Pins
300MHz SPDT Analog Switch, 1.65-5.5V, 1.15R Ron, SMT
Analog SW Single SPDT 5.5V 6-Pin SC-70 T/R
onsemi Analog switch, SC-70encapsulation, 6Pin
SPDT, 1 Func, 1 Channel, CMOS, PDSO6
SPDT ANALOG SWITCH ROHS COMPLIANT: YES
IC SWITCH SPDT X 1 1.15OHM SC88
FSA4157 and FSA4157A are high performance Single Pole/Double Throw (SPDT) analog switches. Both devices feature ultra low RON of 1.15Ω maximum at 4.5V VCC and operates over a wide VCC range of 1.65V to 5.5V for FSA4157, and 2.7V to 5.5V for FSA4157A. The device is fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. The select input is TTL level compatible. The FSA4157A features very low quiescent current even when the control voltage is lower than the VCC supply. This feature services the mobile handset applications very well allowing for the direct interface with baseband processor general purpose I/Os.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSA4157P6X.