Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSA2466UMX

Data/audio Low-voltage Dual DPDT Analog - 16LD, Umlp, Quad, Ultrathin Mlp, 1.8 X 2.6MM Body
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA2466UMX.

Upverter

Datasheet10 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Future Electronics

onsemi

Augswan

Inventory History

3 month trend:
+552%

CAD Models

Download onsemi FSA2466UMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsULN2003LVDR
RELAY DRIVER, SINK, 0.14A, SOIC-16, REEL; Available until stocks are exhausted

Descriptions

Descriptions of onsemi FSA2466UMX provided by its distributors.

DATA/AUDIO LOW-VOLTAGE DUAL DPDT ANALOG - 16LD,UMLP,QUAD,ULTRATHIN MLP, 1.8 X 2.6MM BODY
FSA2466 Series DPDT 4.3 V 0.4 Ohm SMT Low Voltage Dual Analog Switch - MLP-16
DATA / AUDIO Low-Voltage Dual DPDT Analog Switch
Analog Switch Dual DPDT 16-Pin UMLP EP T/R
Avnet Japan
DPDT, 1 Func, 2 Channel, CMOS, PQCC16
IC SWITCH DPDT X 2 1.6OHM 16UMLP
IC ANLG SW DATA/AUD DPDT 16-UMLP
ANALOGUE SW, DPDT, -40 TO 85DEG C; No. of Channels: 4Channels; Analogue Switch Type: DPDT; On State Resistance Max: 6ohm; Supply Voltage Range: 1.65V to 4.5V; Analogue Switch Case: UQFN; ; Available until stocks are exhausted
The FSA2466 is a dual Double-Pole, Double-Throw (DPDT) analog switch. The FSA2466 operates from a single 1.65V to 4.3V supply and features an ultra-low on resistance of 2Ω at a +2.7V supply and TA=25°C. This device is fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. FSA2466 features very low quiescent current even when the control voltage is lower than the VCC supply. This allows mobile handset applications direct interface with the baseband processor general-purpose I/Os.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSA2466UMX?