onsemi FSA2276UMX

IC AUDIO SWITCH DPDT 12UMLP / DPDT HiFi Audio Switch w/ Negative Swing
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA2276UMX.

Master Electronics

Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+140%

CAD Models

Download onsemi FSA2276UMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
Analog Switch, Low Voltage, Dual SPDT, Dual 2:1 Multiplexer
NLAS4157 Series SPDT 5.5 V 4 Ohm Surface Mount Analog Switch - SOT-363
Texas InstrumentsTS5A3159ADCKR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SC70 -40 to 85
Texas InstrumentsTS5A23159DGSR
5V, 2:1 (SPDT), 2-channel, analog switch, 1Ω Ron, powered-off protection 10-VSSOP -40 to 85
Texas Instruments1P1G3157QDBVRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi FSA2276UMX provided by its distributors.

IC AUDIO SWITCH DPDT 12UMLP / DPDT HiFi Audio Switch w/ Negative Swing
Analog Switch Single DPDT 12-Pin UQFN T/R
Audio/Video Switch, 1 Func, 2 Channel, CMOS
ANALOGUE SWITCH, -40 TO 85DEG C;
Analogue Switch, -40 To 85Deg C; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.65V To 5.5V; Ic Case/Package:Umlp; No. Of Pins:12Pins; No. Of Channels:2Channels; On Resistance Typ:0.5Ohm Rohs Compliant: Yes |Onsemi FSA2276UMX
The FSA2276 is a high-performance, Double-Pole Double-Throw (DPDT) analog switch with negative swing audio capability. The FSA2276 feature ultra-low audio RON of 0.5Ώ (typical) at 1.8V VDD. The FSA2276 operates over a VDD range of 1.65 V to 5.5 V, is fabricated with sub-micron CMOS technology to achieve fast switching speeds, and is designed for break-before-make operation. To minimize pop and click during operation, the turn on ramp time is selectable using an external capacitor (C_EXT). The FSA2276 features THD+N specifications that target a Hi-Fidelity audio quality into both 32 Ω headphones and line out type loads (>600 Ώ).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd