onsemi FQU5N40TU

Power Mosfet, N-channel, Qfet®, 400 V, 3.4 A, 1.6 Ω, Ipak
$ 0.372
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU5N40TU.

IHS

Datasheet8 pages12 years ago

Farnell

Fairchild Semiconductor

onsemi

iiiC

Inventory History

3 month trend:
+6.35%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-12-21
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 500 V, 2.6 A, 2.7 Ω, IPAK
onsemiFQU4N50TU
100% avalanche tested, RoHS Compliant | MOSFET N-CH 500V 2.6A IPAK
Single N-Channel 400 V 1.8 Ohms Through Hole Power Mosfet - IPAK (TO-251)
STMicroelectronicsSTD5NK40Z-1
STD5NK40Z-1 N-channel MOSFET Transistor, 3 A, 400 V, 3-Pin TO-251
Power MOSFET, N-Channel, QFET®, 500 V, 2.5 A, 2.5 Ω, IPAK
Transistor MOSFET N-CH 500V 2.4A 3-Pin (3+Tab) IPAK

Descriptions

Descriptions of onsemi FQU5N40TU provided by its distributors.

Power MOSFET, N-Channel, QFET®, 400 V, 3.4 A, 1.6 Ω, IPAK
N-Ch MOSFET 400V 3.4A 1.6Ω@1.7A,10V Qg 13nC@10V Coss 460pF@25V TO-251 TH 6.8mm × 2.5mm × 6.3mm
N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 3.4A I(D), 400V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQU5N40TU.