onsemi FQU3N60TU

Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) IPAK Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU3N60TU.

IHS

Datasheet11 pages24 years ago

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 500 V, 2.6 A, 2.7 Ω, IPAK
onsemiFQU4N50TU
100% avalanche tested, RoHS Compliant | MOSFET N-CH 500V 2.6A IPAK
STMicroelectronicsSTU3LN62K3
N-channel 620 V, 2.5 Ω , 2.5 A SuperMESH3™ Power MOSFET DPAK, TO-220FP, TO-220, IPAK
STMicroelectronicsSTD3NK60Z-1
Transistor MOSFET N-CH 600V 2.4A 3-Pin (3+Tab) IPAK Tube
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) IPAK
Single N-Channel 600 V 4.4 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of onsemi FQU3N60TU provided by its distributors.

Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) IPAK Rail
MOSFET N-CH 600V 2.4A IPAK
Power Field-Effect Transistor, 2.4A I(D), 600V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
2.5W(Ta),50W(Tc) 5V@ 250µA 13nC@ 10V 1individualNChannel 600V 3.6Ω@ 1.2A,10V 450pF@25V IPAK Through hole mounting
N-CHANNEL POWER MOSFET
MOSFETs 600V N-Channel QFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd