STMicroelectronics STF10P6F6

P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power MOSFET in TO-220FP package
$ 0.641
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF10P6F6.

IHS

Datasheet24 pages13 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-49.33%

CAD Models

Download STMicroelectronics STF10P6F6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFQPF13N06
Trans MOSFET N-CH 60V 9.4A 3-Pin (3+Tab) TO-220F Rail
onsemiRFD8P05SM
MOSFET P-CH 50V 8A TO-252AA
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 10 A, 110 mΩ, TO-220F
Single N-Channel 60 V 0.2 Ohms Flange Mount Power Mosfet - TO-220 FULLPAK
onsemiFQPF17P06
Trans MOSFET P-CH 60V 12A 3-Pin (3+Tab) TO-220F Rail
InfineonIRFIZ24EPBF
60V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package

Descriptions

Descriptions of STMicroelectronics STF10P6F6 provided by its distributors.

P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power MOSFET in TO-220FP package
Trans MOSFET P-CH 60V 10A 3-Pin(3+Tab) TO-220FP Tube
Mosfet, P-Ch, -60V, -10A, 175Deg C, 20W; |Stmicroelectronics STF10P6F6
Power Field-Effect Transistor, 7.2A I(D), 60V, 0.16ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
20W(Tc) 20V 4V@ 250µA 6.4nC@ 10 V 1individualPChannel 60V 160mΩ@ 5A,10V 10A 340pF@48V TO-220FP Through hole mounting 16.4mm(height)
MOSFET, P-CH, -60V, -10A, 175DEG C, 20W; Transistor Polarity: P Channel; Continuous Drain Current Id: -10A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.13ohm; Rds(on) Test V; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics