onsemi FQPF22P10

Power MOSFET, P-Channel, QFET®, -100 V, -13.2 A, 125 mΩ, TO-220F
$ 0.931
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF22P10.

IHS

Datasheet0 pages0 years ago
Datasheet8 pages24 years ago

Upverter

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF22P10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-07
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQPF19N10
N-Channel QFET® MOSFET 100V, 13.6A, 100mΩ
Trans MOSFET N-CH 200V 11.8A 3-Pin(3+Tab) TO-220F Rail
Trans MOSFET N-CH 100V 13.6A 3-Pin(3+Tab) TO-220F Rail
InfineonIRFI530NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.11Ohm;ID 12A;TO-220 Full-Pak;PD 41W;-55de
InfineonIRLI530NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 12A;TO-220 Full-Pak;PD 41W;-55deg
onsemiFQPF17N08
Trans MOSFET N-CH 80V 11.2A Automotive 3-Pin(3+Tab) TO-220F

Descriptions

Descriptions of onsemi FQPF22P10 provided by its distributors.

Power MOSFET, P-Channel, QFET®, -100 V, -13.2 A, 125 mΩ, TO-220F
Trans MOSFET P-CH 100V 13.2A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 13.2A I(D), 100V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, P-CH, -100V, -13.2A, TO-220F-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -13.2A; Drain Source Voltage Vds: -100V; On Resistance Rds(on): 0.096ohm; Rds(on) Tes; Available until stocks are exhausted
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd