onsemi FQPF19N10

N-Channel QFET® MOSFET 100V, 13.6A, 100mΩ
$ 0.406
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF19N10.

IHS

Datasheet8 pages13 years ago

Newark

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-27.37%

CAD Models

Download onsemi FQPF19N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

InfineonIRFI530NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.11Ohm;ID 12A;TO-220 Full-Pak;PD 41W;-55de
InfineonIRLI530NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 12A;TO-220 Full-Pak;PD 41W;-55deg
onsemiFQPF17N08
Trans MOSFET N-CH 80V 11.2A Automotive 3-Pin(3+Tab) TO-220F
onsemiIRFS540A
Trans MOSFET N-CH 100V 17A 3-Pin(3+Tab) TO-220F Rail
onsemiFQP17N08L
Trans MOSFET N-CH 80V 16.5A 3-Pin(3+Tab) TO-220 Rail
MOSFET P-CH 100V 15A TO-220

Descriptions

Descriptions of onsemi FQPF19N10 provided by its distributors.

N-Channel QFET® MOSFET 100V, 13.6A, 100mΩ
Trans MOSFET N-CH 100V 13.6A 3-Pin(3+Tab) TO-220FP Tube
100 V, 13.6 A, 100 MILLI OHM N-CHANNEL MOSFET Power Field-Effect Transistor, 13.6A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF19N10.