onsemi FQPF15P12

Power MOSFET, P-Channel, QFET®, -120 V, -15 A, 200 mΩ, TO-220F
$ 1.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF15P12.

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQPF15P12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-07
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiFQPF16N15
Power MOSFET, N-Channel, QFET®, 150 V, 11.6 A, 160 mΩ, TO-220F
onsemiFQP16N15
Trans MOSFET N-CH 150V 11.6A 3-Pin(3+Tab) TO-220F Rail
Trans MOSFET N-CH 200V 11.8A 3-Pin(3+Tab) TO-220F Rail
InfineonIRLI530NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 12A;TO-220 Full-Pak;PD 41W;-55deg
InfineonIRFI530NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.11Ohm;ID 12A;TO-220 Full-Pak;PD 41W;-55de
Trans MOSFET P-CH 100V 15A Automotive 3-Pin(3+Tab) TO-220

Descriptions

Descriptions of onsemi FQPF15P12 provided by its distributors.

Power MOSFET, P-Channel, QFET®, -120 V, -15 A, 200 mΩ, TO-220F
TRANSISTOR,MOSFET,P-CHANNEL,120V V(BR)DSS,15A I(D),TO-220AB(FP)
Trans MOSFET P-CH 120V 15A 3-Pin(3+Tab) TO-220F Rail
Power Field-Effect Transistor, 15A I(D), 120V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
41W(Tc) 30V 4V@ 250µA 38nC@ 10V 1individualPChannel 120V 200mΩ@ 7.5A,10V 15A 1.1nF@25V TO-220F Through hole mounting 10.36mm*4.9mm*16.07mm
MOSFET, P-CH, -120V, -15A, TO-220F-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -15A; Drain Source Voltage Vds: -120V; On Resistance Rds(on): 0.17ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd